Bosch 06033D5200 Universal Cut 18V-65 Vibration-Free Garden Saw

MPN
06033D5200
Brand
Bosch DIY
EAN-13
4053423236101
Order Code
02-0849
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 25/10/2026

The Bosch Home and Garden 06033D5200 is a versatile garden saw designed for efficient cutting without the need for a battery. It's ideal for trimming branches and small timber in home gardens. This garden saw is perfect for those seeking a precise and reliable tool for light pruning tasks.
Type Garden Saw
Adjustable speed Yes
Battery Capacity 2.5 Ah
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Built-in light No
Cutting depth in wood 6.5cm
Depth 207mm
Dim (L x W x H) 207 x 68 x 223 mm
Height 223mm
Idle stroke rate (max) 8000 spm
Length 207mm
Package Type Box
Power Source Battery
Product colour Black, Green
Weight 1.4kg
Width 68mm

Reviews

Be the first to submit a review

Trustpilot