Bosch 060329A042 PHG 500-2 1600W Hot Air Gun

MPN
060329A042
Brand
Bosch DIY
EAN-13
3165140288262
Order Code
85-9312

Discontinued


Buy Bosch PHG 500-2 Hot Air Gun 1600W - a universal heat gun incorporating the following features: fixed temperature, 300 / 500°C working temperature, 240 / 450LPM flow rate, 1600W power rating, 230V power source, stripping paint, varnish, soldering, fixing with various material, 0.75kg weight.


  • Defrosting
  • Drying
  • Moulding
  • Tinning
  • Fault-finding
  • Paint removal
  • Chemical activation
  • Bosch model PHG500-2
Type Heat gun
Wattage 1600W
Application Paint stripping / thawing
Maximum Airflow 240 / 450l/min
Maximum Temperature +300 / +500°C
Operating Voltage 230V
Weight 0.75kg

Alternatives (1)


Trustpilot