Bosch 0603128570 PSB 750 RCE 1-speed ​​impact Drill 750W & Case & Accessory

MPN
0603128570
Brand
Bosch
EAN-13
3165140579254
Order Code
60-4154

Discontinued


These PSB 750 RCA Impact Drills from Bosch are available with a range of options including a dust-collector, case and other accessories.


  • Type: Impact drill 750W
  • Model: PSB 750 RCE
  • Drill chuck clamping range: 1.5 - 13mm
  • Tool holder: Cylinder shank
  • Power tool features: Accessories/ case
  • Functions: Impact On/Off
  • Voltage: 230V AC
  • Power: 750 W
  • RPM range: 0 - 3000 rpm
  • Blow count: 48000 /min
  • Transmission type: 1-speed
  • Manufacturer's part no.: 0603128502
Type Impact drill 750W
Blow count 48000 /min
Drill chuck clamping range 1.5 - 13mm
Functions Impact On/Off
Transmission type 1-speed

Trustpilot