Bosch 0603128501 PSB 750 RCA 1-speed ​​impact Drill 750W Dust-collector & Case

MPN
0603128501
Brand
Bosch
EAN-13
3165140512497
Order Code
60-7511

Discontinued


These PSB 750 RCA Impact Drills from Bosch are available with a range of options including a dust-collector, case and other accessories.


  • Type: Impact drill 750W
  • Model: PSB 750 RCA
  • Drill chuck clamping range: 1.5 - 13mm
  • Tool holder: Cylinder shank
  • Power tool features: Dust collector/ keyless chuck
  • Functions: Speed preselection
  • Voltage: 230V AC
  • Power: 750 W
  • RPM range: 0 - 3000 rpm
  • Blow count: 48000 /min
  • Transmission type: 1-speed
  • Manufacturer's part no.: 0603128501
Functions Speed preselection

Trustpilot