Bosch 0603100570 PMF 190 E All Rounder 190W

Order Code:

85-9805

Brand: Bosch DIY MPN: 0603100570 EAN-13: 3165140660686

Discontinued


The Bosch PMF 190 E all-rounder is ideal for sawing, cutting, sanding and scraping - even in hard-to-reach areas. Unlike conventional power tools, it works by rapidly oscillating its blade from side to side. Its versatility is further extended by a wide range of accessories. The Bosch PMF 190 E is a true all-rounder, especially when detailed work is required, its toolholder uses only 1 universal screw for quick and easy changing of all accessories.
  • Electronic continuously variable oscillation rate
  • Oscillation speed: 15,000 to 21,000 oscillations per minute
  • Oscillation 2.8 angular degrees
  • 4-stage depth stop
  • Can be connected to a vacuum cleaner for dust-free sanding
  • Ergonomic design
  • Compact and easy-to-handle tool with small grip circumference
  • Supplied complete with 85mm saw blade for wood and metal, 32 x 40mm plunge-cutting saw blade for wood, 93mm delta sanding plate, 93mm delta sanding sheet set for wood, Allen key, plastic carrying case and 4-stage depth stop for segment saw blades
  • Bosch type PMF 190 E
Type Multifunction tool
Power 190W

Trustpilot