Bosch 06019K6000 GSR 18V-90C Professional Drill Driver 18V Bare Unit

MPN
06019K6000
Brand
Bosch
EAN-13
4059952577678
Order Code
97-7722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £168.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

This Bosch GSR 18V-90C Professional Drill Driver comes as a Bare Unit, NO battery or charger in a cardboard box.


Adjustable speed Yes
Battery Voltage 18 V
Drilling Yes
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 6.8cm
Package depth 231mm
Package height 95mm
Package width 221mm
Screwdriving Yes
Sound power level 77 dB
Sound pressure level 88 dB

Reviews

Be the first to submit a review

Trustpilot