Bosch 06019K3301 Professional Cordless Impact Driver Brushless 18V System

MPN
06019K3301
Brand
Bosch
EAN-13
4059952605661
Order Code
02-1830
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £138.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bosch Professional GSB 18V-45 is a cordless impact driver designed for versatile performance. With its brushless motor, this power tool offers efficient and powerful driving without the need for a battery in this model. It is ideal for construction and DIY projects, providing reliable screwdriving and drilling capabilities.
Type Cordless impact driver
Chuck Size 1,5 - 13mm
Adjustable speed Yes
Battery type Lithium-ion
Battery Voltage 18 V
Blow count (max.) 27000 /min
Dim (L x W x H) 174 x 73 x 203 mm
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.5cm
Functions Stepless speed control
Height 203mm
Length 174mm
Max. drill diameter 35mm
Operating Voltage 18V
Package depth 231mm
Package height 95mm
Package width 221mm
Screwdriving Yes
Sound power level 97 dB
Sound pressure level 86 dB
Tool Holder Keyless drill chuck
Weight 1kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot