Bosch 06019J9070 GSB 12V-35 Professional Combi Drill 12V 2 x 3.0Ah Li-ion

MPN
06019J9070
Brand
Bosch
EAN-13
4059952513997
Order Code
97-7713
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £235.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This Bosch GSB 12V-35 Professional Combi Drill is supplied with:

2 x 12V 3.0Ah Li-ion Batteries.
1 x Professional Quick Charger GAL 12V-40.
1 x Belt Clip.
1 x Bit Holder.
1 x 1/2 L-BOXX inlay for tool and charger.
1 x 1/2 L-BOXX inlay for accessories.
1 x L-BOXX 102.


Battery type Lithium-Ion
Chuck capacity, min./max. 0.8 / 10mm
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.2cm
Max. Drilling Diameter in Masonry 10mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 32mm
Max. impact rate 26.250 bpm
Max. screw diameter 8mm
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.750 rpm
Package depth 340mm
Package height 110mm
Package width 235mm
Sound power level 98 dB
Sound pressure level 87 dB
Torque (soft/hard/max.) 20/35/- Nm
Torque settings 20+1
Weight excl. battery 0.8kg

Reviews

Be the first to submit a review

Trustpilot