Bosch 06019J8500 GDS 18V-1050 H Pro BITURBO 3/4in Impact Wrench 18V Bare Unit

MPN
06019J8500
Brand
Bosch
EAN-13
4059952564654
Order Code
97-7711
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £267.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch GDS 18V-1050 H Pro Impact Wrench with BITURBO brushless technology, exploits the full potential of the ProCORE18V batteries. So you can conquer even the most challenging tasks. Whenever heavy-duty performance is needed, the new impact mechanism provides a tightening Torque of 1,050Nm and breakaway torque of 1,700Nm for particularly challenging working environments. For added flexibility and control, this cordless impact wrench is equipped with three different speed/torque settings.

Electronic Motor Protection prevents overload and ensures a longer tool lifetime. Overload, overheating, and deep discharge are prevented by the drill drivers Electronic Cell Protection. Ideal for metal applications (M10-M24) like structural steel construction, metal assembly, pipe fitting, truck maintenance, and wood construction.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). For maximum power use ProCORE18V ≥ 5.5 Ah (NOT SUPPLIED). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: 3/4in square.
No Load Speed: 0-800/0-1,200/0-1,750/min.
Impact Rate: 0-1,600/0-2,400/0-2,600/bpm.
Max. Torque: 350/750/1,050Nm.
Max. Breakaway Torque: 1,700Nm.
Bolt Size: M14 - M24.
Weight: 2.9kg excl. battery.


Bold size M 14 - M 24
Breakaway torque, max. 1700 Nm
Impact Rate 0-2.600 bpm
Impact rate (1st level) 0-1.600 bpm
Impact rate (2nd level) 0-2.400 bpm
Impact rate (3rd level) 0-2.600 bpm
No-Load Speed 0-1.750 rpm
No-load speed (1st level) 0-800 rpm
No-load speed (2nd level) 0-1.200 rpm
No-load speed (3rd level) 0-1.750 rpm
Package depth 287mm
Package height 97mm
Package width 266mm
Tool Holder 3/4' Square
Torque adjustment range, min./max., 1st level 0/350 Nm
Torque adjustment range, min./max., 2nd level 0/750 Nm
Torque adjustment range, min./max., 3rd level 0/1050 Nm
Torque settings 3
Torque, max. 1050 Nm
Weight excl. battery 2.9kg

Reviews

Be the first to submit a review

Trustpilot