Bosch 06019J8201 Professional Cordless Impact Driver 18V 1050Nm W/O Battery

MPN
06019J8201
Brand
Bosch
EAN-13
4059952509914
Order Code
02-1813
Country of Origin
Malaysia
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £421.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional cordless impact driver, model 06019J8201, delivers an impressive torque of 1050 Nm. Designed for demanding applications, this power tool operates at 18 V and is ideal for heavy-duty fastening tasks. It is sold without a battery but includes a protective case for easy transport and storage.
Voltage 18V
Type Cordless impact driver
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Blow count 0-2,600 /min
Bold size M 14 - M 24
Breakaway torque, max. 1700 Nm
Built-in light Yes
Carrying case Yes
Chuck diameter 3/4
Depth 222mm
Dim (L x W x H) 222 x 86 x 240 mm
Handle shape Pistol handle
Height 240mm
Idle speed (1st gear) 0 RPM
Idle speed (2nd gear) 1300 RPM
Idle speed (3rd gear) 1750 RPM
Idle speed (details) 0-1,750 U/min
Idle speed (max) 1750 RPM
Idle speed (min) 1300 RPM
Impact Rate 0-2.600 bpm
Impact rate (1st level) 0-1.600 bpm
Impact rate (2nd level) 0-2.300 bpm
Impact rate (3rd level) 0-2.600 bpm
Length 222mm
Max. Torque 1050Nm
Misc Attribute BOSCH GDS 18V-1050 HC
No-Load Speed 0-1.750 rpm
No-load speed (1st level) 0-800 rpm
No-load speed (2nd level) 0-1.300 rpm
No-load speed (3rd level) 0-1.750 rpm
Number of Batteries 0
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue
Product Type Impact driver
Reverse Yes
Rotational speed range 0-1,750 U/min
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 106 dB
Sound pressure level 95 dB
Technology Li-ion
Tool Holder 3/4" (19 mm) male square
Torque (max) 1050 N·m
Torque (min) 350 N·m
Torque adjustment range, min./max., 1st level 0/350 Nm
Torque adjustment range, min./max., 2nd level 0/650 Nm
Torque adjustment range, min./max., 3rd level 0/1050 Nm
Torque levels 3
Torque settings 3
Torque, max. 1050 Nm
Weight 2.9kg
Weight excl. battery 2.9kg
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot