Bosch 06019J8200 GDS 18V-1050 HC Pro BITURBO 3/4in Impact Wrench 18V Bare Unit

MPN
06019J8200
Brand
Bosch
EAN-13
4059952509907
Order Code
97-7708
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £317.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch GDS 18V-1050 HC Pro Impact Wrench with BITURBO brushless technology, exploits the full potential of the ProCORE18V batteries. So you can conquer even the most challenging tasks. The perfect choice for enormously fast work progress. Two default modes on the user interface, metal mode (A) and wood mode (B), to avoid broken screwheads and the loss of metal bolts or nuts, by slowing down or shutting off the impact wrench. Each mode is customisable via the Bosch Toolbox App. For added flexibility and control, this cordless impact wrench is equipped with three different speed/torque settings.

Electronic Motor Protection prevents overload and ensures a longer tool lifetime. Overload, overheating, and deep discharge are prevented by the drill drivers Electronic Cell Protection. Ideal for tightening and removing metal bolts and nuts up to M24 on a variety of jobs like structural steel construction, pipe fitting, vehicle maintenance, or when using screws/lag bolts in wood construction.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). For maximum power use ProCORE18V ≥ 5.5 Ah (NOT SUPPLIED). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: 3/4in square.
No Load Speed: 0-800/0-1,300/0-1,700/min.
Impact Rate: 0-1,600/0-2,300/0-2,600/bpm.
Max. Torque: 350/650/1,050Nm.
Max. Breakaway Torque: 1,700Nm.
Bolt Size: M14 - M24.
Weight: 2.9kg excl. battery.


Battery Included No
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Bold size M 14 - M 24
Breakaway torque, max. 1700 Nm
Built-in light Yes
Chuck diameter 3/4
Depth 222mm
Handle shape Pistol handle
Height 240mm
Idle speed (1st gear) 0 RPM
Idle speed (2nd gear) 1300 RPM
Idle speed (3rd gear) 1750 RPM
Idle speed (max) 1750 RPM
Idle speed (min) 1300 RPM
Impact Rate 0-2.600 bpm
Impact rate (1st level) 0-1.600 bpm
Impact rate (2nd level) 0-2.300 bpm
Impact rate (3rd level) 0-2.600 bpm
No-Load Speed 0-1.750 rpm
No-load speed (1st level) 0-800 rpm
No-load speed (2nd level) 0-1.300 rpm
No-load speed (3rd level) 0-1.750 rpm
Power Source Battery
Product colour Black, Blue
Product Type Impact driver
Reverse Yes
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 106 dB
Sound pressure level 95 dB
Tool Holder 3/4' Square
Torque (max) 1050 N·m
Torque (min) 350 N·m
Torque adjustment range, min./max., 1st level 0/350 Nm
Torque adjustment range, min./max., 2nd level 0/650 Nm
Torque adjustment range, min./max., 3rd level 0/1050 Nm
Torque settings 3
Torque, max. 1050 Nm
Weight 2.9kg
Weight excl. battery 2.9kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot