Bosch 06019J0300 GDS 18V-210 C Professional 1/2in Impact Wrench 18V Bare Unit

MPN
06019J0300
Brand
Bosch
EAN-13
4059952560328
Order Code
97-7695
Country of Origin
Malaysia
Qty Unit Price (Inc VAT)
1+ £208.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch GDS 18V-210 C Professional Impact Wrench with a 1/2in square bit holder. Delivers powerful performance whilst preventing damage to materials. Two default modes on the user interface, selftapping screw (A) and wood screw (B), mean more control and less broken or stripped off screwheads, worn-out threads, and damaged workpieces by slowing down or shutting off the impact driver. Each mode is customisable via the Bosch Toolbox App.

Three speed/torque settings ensure impressive control and greater flexibility on the job. Comes with a status indicator, LED light, and belt clip for greater convenience.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: 1/2in square.
No Load Speed: 0-1,100/0-2,300/0-3,400/min.
Impact Rate: 0-2,200/0-3,300/0-4,100/bpm.
Max. Torque: 90/160/210Nm.
Max. Breakaway Torque: 370Nm.
Bolt Size: M6 - M16.
Weight: 1.1kg excl. battery.


Adjustable speed Yes
Battery Voltage 18 V
Built-in light Yes
Chuck diameter 1/2
Depth 137mm
Handle shape Pistol handle
Height 205mm
Idle speed (1st gear) 2200 RPM
Idle speed (2nd gear) 3300 RPM
Idle speed (3rd gear) 4100 RPM
Idle speed (max) 3400 RPM
Idle speed (min) 2300 RPM
Impact rate (max) 4100 IPM
Maximum torque (hard applications) 210 N·m
Maximum torque (soft applications) 90 N·m
Motor type Brushless
Power Source Battery
Product colour Black, Blue
Product Type Impact driver
Removable battery Yes
Reverse Yes
Torque (max) 210 N·m
Torque settings 3
Weight 1.1kg
Width 61mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot