Bosch 06019J0170 Professional Twin Pack 18V 2 x 4.0Ah ProCORE18V Li-ion

MPN
06019J0170
Brand
Bosch
EAN-13
4059952587691
Order Code
97-7693
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £416.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Bosch Professional Twin Pack contains the following:

1 x 18V GSR 18V-60 C Professional Drill Driver with brushless motor. KickBack Control increases user protection for safer work and perfect control, while its precision clutch assists the user during operation for convenient work. Equipped with a Bluetooth Connectivity option to connect directly to a smart phone for additional tool control.

Chuck Capacity: 13mm.
No Load Speed: 0-600/0-1,900/min.
Max. Torque (Soft/Hard): 31/60Nm.
Torque Settings: 20+1.
Max. Screw Diameter: 10mm.
Max. Drilling Diameter: Wood 38mm, Steel 13mm.
Weight: 1.1kg excl. battery.

1 x 18V GDR 18V-210 C Professional Impact Driver with 3 speed/torque settings for greater flexibility on the job. It has 2 default modes on the user interface; selftapping screw (A) and wood screw (B), mean more control and less broken or stripped off screwheads, worn-out threads, and damaged workpieces by slowing down or shutting off the impact driver. Each mode is customisable via the Bosch Toolbox App.

Tool Holder: 1/4in Hex Uni.
No Load Speed: 0-1,100/0-2,300/0-3,400/min.
Impact Rate: 0-2,200/0-3,300/0-4,100/bpm.
Max. Torque: 80/60/210Nm.
Bolt Size: M6 - M16.
Weight: 1.1kg excl. battery.

Also supplied with: 2 x 18V 4.0Ah ProCORE18V Li-ion Batteries*, 1 x GAL 18V-40 Professional Quick Charger and 1 x L-BOXX with inlay.

*ProCORE18V Li-ion Batteries deliver the same performance as standard batteries with an optimised size and weight.


Reviews

Be the first to submit a review

Trustpilot