Bosch 06019H9103 GWX 18V-7 Professional X-LOCK Angle Grinder 115mm 18V Bare Unit

MPN
06019H9103
Brand
Bosch
EAN-13
4059952568997
Order Code
97-7691
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

Bosch GWX 18V-7 Professional X-LOCK Angle Grinder with a brushless motor, provides the equal of 700W output from a corded angle grinder for reliable working. Thanks to the keyless X-LOCK system, accessory changes are completed in a flash, so users can focus on what really matters: the task at hand. Its lightweight design and the slim grip size enable convenient and versatile cutting.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 11,000/min.
Disc Diameter: 115mm.
Spindle: 22.23mm.
Weight: 1.6kg excl. battery.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Battery Voltage 18 V
No-Load Speed 11.000 rpm
Package depth 360mm
Package height 143mm
Package width 128mm
Sound power level 98 dB
Sound pressure level 87 dB
Weight 2.2kg
Weight excl. battery 1.6kg

Reviews

Be the first to submit a review

Trustpilot