Bosch 06019F5100 GBL 18V-120 Professional Blower 18V Bare Unit

MPN
06019F5100
Brand
Bosch
EAN-13
3165140821049
Order Code
97-7661
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GBL 18V-120 Professional Blower for quick cleanup. Its air speed can reach 270 km/h, making it very powerful. The blower can be used for tidying up jobsites, cleaning drill holes, and for other versatile applications. Furthermore, its compact and balanced design makes handling easy for added control. 

Supplied with 4 x Accessories (Nozzle, Extension tube, Deep hole Nozzle, Dust Collection Tube).

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Max Airflow: 120 m³/h.
Max. Air Speed: 270 km/h.
Weight: 1.1kg excl. battery.


Type Garden Blower / Vacuum
Airspeed 270 km/h
Battery Voltage 18.0 V
Depth 208mm
Idle speed 17000 RPM
Max. air speed 270 km/h
Max. Airflow 120 m³/h
No-Load Speed 17.000 rpm
Number of Speeds 2
Package depth 303mm
Package height 190mm
Package width 210mm
Power Source Battery
Product colour Black, Blue
Runtime Speed I : 9 min/Ah,Speed II : 5 min/Ah
Suction capacity 120 m³/h
Weight 1.1kg
Weight excl. battery 1.1kg
Width 523mm
Working technology Electric
Working type Blowing

Reviews

Be the first to submit a review

Trustpilot