Bosch 06019D2370 GSB 18-2-LI Plus Lithium-ion 2-speed Combi In L-boxx

MPN
06019D2370
Brand
Bosch
EAN-13
3165140734462
Order Code
85-9393

Discontinued


The lightest cordless combi in the 18 volt class - only 1.5kg for perfect handling and low-fatigue working.


  • Newly developed 2-speed planetary gearbox for powerful screwdriving and drilling applications in wood and metal, and impact drilling in masonry
  • Very short design (only 204 mm) and ergonomically shaped handle
  • Ideal for applications overhead and in tight spaces
  • Unique Bosch Premium lithium-ion technology for 400% longer lifetime
  • Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and total discharge
  • Integrated LED light for illuminating the work area, even in dark places
  • Practical belt clip keeps the tool within reach at all times
  • Multiple gears
  • Impact drilling
  • Forward and reverse operation
  • Electronic control
  • Auto-lock
  • Softgrip
  • Work light
  • Supplied complete with 2x 1.3Ah battery packs and charger
  • Bosch type GSB 18-Li
Voltage 18V
Type Combi driver
Cordless Yes
For Use With Masonry, metal, wood

Questions

*Question functionality currently disabled
Question by: Product code: 85-9393

Q. This drill comes with 2 batteries, I assume it comes with the charger also?

A. Hi Aaron, thank you for your question. I can confirm that the drill does come with a charger.

Accessories


Trustpilot