Bosch 06019C6200 GAS 18V-1 Professional Handheld Vacuum Cleaner 18V Bare Unit

MPN
06019C6200
Brand
Bosch
EAN-13
3165140888677
Order Code
97-7653
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £80.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GAS 18V-1 Professional Handheld Vacuum Cleaner has 2 rotational airflows preventing the filters from clogging, providing persistent and uninterrupted suction power. Its optimised motor enables a longer run time, delivering 42 minutes of run time with an 18V 6.0Ah battery (NOT supplied). The combination of the ergonomic design and balanced shape provides extremely comfortable handling.

Comes as a Bare Unit, NO battery or charger in a cardboard box. Supplied with: 1 x Crevice Nozzle, 2 x Suction Tubes, 1 x Flexible Extension Tube and 1 x Floor Nozzle.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Container Volume: 0.7 litre.
Max. Airflow Rate (turbine): 10.0 L/sec.
Max. Vacuum Pressure (turbine): 60 mbar.
Filter Surface Area: 55cm².
Weight: 1.3kg excl. battery.


Capacity 0.70 l
Airflow 600 l/min
Batteries included No
Battery Capacity 6 Ah
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18.0 V
Charging base No
Cleaning type Dry
Crevice tool Yes
Dirt capacity dry 0.7 L
Dirt separating method Filtering
Dust container type Bagless
Filter surface area 55cm²
Housing Material Plastic
Manual Yes
Max. airflow rate (turbine) 10.0 l/s
Max. vacuum pressure (turbine) 60 mbar
Number of settings 2
Operating time 18 V 7 mins/Ah
Package depth 496mm
Package height 195mm
Package width 218mm
Power Source Battery
Product colour Black, Blue, Red, Translucent
Removable filter Yes
Runtime 42 min
Soft grip Yes
Vacuum wand assembly Yes
Washable filter Yes
Weight 1.3kg
Weight excl. battery 1.3kg

Reviews

Be the first to submit a review

Trustpilot