Bosch 06019C3360 GAS 55 M AFC Professional M-Class Wet & Dry Vacuum 1200W 240V

MPN
06019C3360
Brand
Bosch
EAN-13
3165140705561
Order Code
97-7648
Country of Origin
Italy

Discontinued


Bosch GAS 55 M AFC Professional M-Class Wet & Dry Vacuum. Automatic filter cleaning technology ensures consistent and powerful suction for a very fast work progress. Certified as an M-class dust extractor in accordance to EU standards. Compatible with the Bosch Click & Clean System.

Supplied with:

1 x Antistatic Hose with Power Tool Adaptor 5m x 35mm Ø.
3 x 0.35m Chrome-plated Suction Tube, 35mm Ø.
1 x Floor Nozzle Set, 35mm Ø.
1 x Crevice Nozzle, 35mm Ø.
1 x Elbow.
1 x PES Flat-pleated Filter.
1 x Disposable Bag.

Specifications:

Input Power: 1,200W.
Tank Capacity: Wet 40 litre, Dry 55 litre.
Max. Airflow Rate (Turbine): 74 l/s.
Max. Vacuum Pressure (Turbine): 254 mbar.
Filter Surface Area: 6,150cm².
Suction Hose Nominal Width: 35mm.
Weight: 16.2kg.


Capacity 40 l
AC input voltage 240 V
Airflow rate (turbine) 74 l/s
Dust Class M
Dust class of wet/dry extractor M
Filter surface area 6.150cm²
Input power 1200 W
Package depth 948mm
Package height 400mm
Package width 600mm
Rated input power 1.200 W
Tool dimensions (height) 865mm
Tool dimensions (length) 570mm
Tool dimensions (width) 375mm
Vacuum pressure (turbine) 254 mbar
Weight 16.200kg

Trustpilot