Bosch 06019C3170 GAS 35 M AFC Professional M-Class Wet & Dry Vacuum 1200W 110V

MPN
06019C3170
Brand
Bosch
EAN-13
3165140705486
Order Code
97-7647
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £728.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch GAS 35 M AFC Professional M-Class Wet & Dry Vacuum 110V Version.


Capacity 19.2 l
AC input voltage 240 V
Airflow rate (turbine) 74 l/s
Dust Class M
Dust class of wet/dry extractor M
Filter surface area 6.150cm²
Input power 1200 W
Package depth 740mm
Package height 401mm
Package width 588mm
Rated input power 1.200 W
Tool dimensions (height) 575mm
Tool dimensions (length) 515mm
Tool dimensions (width) 375mm
Vacuum pressure (turbine) 254 mbar
Weight 12.400kg

Reviews

Be the first to submit a review

Trustpilot