Bosch 06019A6906 Professional Cordless Impact Driver 12V Li-ion

MPN
06019A6906
Brand
Bosch
EAN-13
3165140773201
Order Code
02-1734
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £147.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch Professional GDR12V-105 Cordless Impact Driver is a 12 V power tool designed for high performance and versatility. It features a compact, lightweight design suitable for driving screws and bolts in tight spaces. The product does not include power packs, making it compatible with existing Bosch Li-ion battery systems.
Voltage 12V
Type Cordless impact driver
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12 V
Dim (L x W x H) 440 x 355 x 120 mm
Height 120mm
Idle speed (max) 2600 RPM
Length 440mm
Number of Batteries 0
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue, Red
Technology Li-ion
Torque (max) 105 N·m
Weight 1kg
Width 355mm

Reviews

Be the first to submit a review

Trustpilot