Bosch 06019A6901 GDR 12V-105 Cordless Impact Driver 105Nm 12V Li-ion

MPN
06019A6901
Brand
Bosch
EAN-13
3165140547956
Order Code
02-1733
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £122.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Bosch Professional GDR 12V-105 is a compact cordless impact driver delivering up to 105 Nm torque. This power tool is ideal for driving screws and bolts efficiently in tight spaces. Perfect for professionals needing a reliable tool without the bulk of including a power pack.
Voltage 12V
Type Cordless impact driver
Battery technology Lithium Polymer (LiPo)
Battery Voltage 12.0 V
Blow count 0-3100 /min
Bold size M 4 – M 12
Dim (L x W x H) 137 x 55 x 178 mm
Height 178mm
Idle speed (details) 0-2600 U/min
Impact Rate 0-3.100 bpm
Length 137mm
Max. screw Ø M 12
Max. Torque +105Nm
Maximum torque (hard applications) 105 N·m
No-Load Speed 0-2.600 rpm
Number of Batteries 0
Power Source AC
Power supply (LOV) rechargeable
Product colour Black, Blue
Product Type Impact wrench
Rated speed (max) 2600 RPM
Reverse Yes
Soft grip Yes
Technology Li-ion
Tool Holder 1/4" (6.3 mm)
Torque, max. 105 Nm
Weight 960g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot