Bosch 060199290A GSR 10.8-LI 10.8V Cordless Drill Driver Without Battery/Charger

MPN
060199290A
Brand
Bosch
EAN-13
3165140548427
Order Code
60-7300

Discontinued


This cordless drill driver from Bosch is an ideal companion for professional tradesman seeking a tool with a compact design in the 10.8V class for optimum handling, especially when driving screws in tight spaces. The driver has been manufactured to a high standard and is equipped with a host of excellent features, including the integrated LED light for illuminating a work area, even in dark places.

Other features and benefits include:

2-speed gearbox ensuring a powerful 30 Nm when screwdriving (up to 7mm)
Lockable 1/4in universal bit holder locks all conventional drill bits and screwdriver
Unique Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and total discharge
Motor brake for precise work when driving rows of screws
Bosch Hyper charge: due to rapid charging, the batteries are already charged after half the charging time to 75%
L-BOXX inlay device


  • Battery voltage: 10.8V
  • Max. screw diameter: 7mm
  • Torque, max. (hard/soft) 30/15 Nm
  • Manufacturer's part 060199290A

Supplied without battery or charger.
Voltage 10.8V
Type Drill driver
Cordless Yes
Max. screw diameter 7mm
Torque, max. (hard/soft) 30/15 Nm
Torque, max. (hard/soft) 30/15 Nm

Trustpilot