Bosch 06016B0072 GKF 12V-8 Professional Palm Router 12V Bare Unit

MPN
06016B0072
Brand
Bosch
EAN-13
3165140909822
Order Code
97-7617
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GKF 12V-8 Professional Palm Router features a unique design for perfect control. Its innovative shape, low weight, and ideal balance point are optimized for comfortable, ergonomic handling. The edge router’s compact body is due to its brushless motor and a 12V system. It is cordless for maximum manoeuvrability, convenience, and freedom when routing.

It also features fast macro depth adjustment, fine adjustment, a securable cutting depth, and a Spindle Lock. Ideal for edge routing in wood and plastic.

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 12V batteries and chargers (Professional 12V System).

Specifications:

Collet: 1/4in.
No Load Speed: 13,000/min.
Weight: 1.1kg excl. battery.


Package depth 254mm
Package height 119mm
Package width 159mm

Reviews

Be the first to submit a review

Trustpilot