Bosch 06016B0001 Professional Cordless Palm Router Compact Ergonomic

MPN
06016B0001
Brand
Bosch
EAN-13
3165140909785
Order Code
02-1678
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Idle speed (max):

    1300 RPM 13000 RPM
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £220.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Professional cordless palm router 06016B0001 is a versatile tool designed for precision woodworking. Its compact, battery-free design ensures easy handling in various applications such as trimming, edge forming, and slot cutting. Renowned for its reliability, Bosch Professional products are ideal for both DIY enthusiasts and professional craftsmen.
Voltage 12V
Type Cordless palm router
Battery Voltage 12 V
Collet diameter (max) 8mm
Depth 144mm
Ergonomic design Yes
Height 252mm
Idle speed 13000 U/min
Idle speed (max) 1300 RPM
Length 144mm
Motor type Brushed
Operating Voltage 12V
Power Source Battery
Product colour Black, Blue, Red
Product Type Straight die grinder
Rack size 483 mm (19")
Restart protection Yes
Sound pressure level 71 dB
Spindle lock Yes
Vibration level (grinding) 2.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Weight 1.1kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot