Bosch 0601443600 Professional LED Work Light GLI 18V-800 Monochrome

MPN
0601443600
Brand
Bosch
EAN-13
4053423246872
Order Code
02-1638
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £88.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Professional LED (monochrome) work light GLI 18V-800 0601443600 is a versatile, rechargeable handheld spotlight. It provides bright and reliable illumination for workshop tasks. This Bosch Professional device is ideal for both professional and DIY enthusiasts needing portable lighting solutions.
Type Work light
Maximum Lumens 800lm
Bulb technology LED
Bulb Type LED (monochrome)
Depth 77mm
Height 63mm
LEDs 20
Luminous Flux 800 lm
Manual Yes
Nominal Voltage 18-18V
Number of bulbs 20 bulb(s)
Power Source Battery
Product colour Black, Blue
Quantity per pack 1 pc(s)
Suitable for indoor use Yes
Weight 0.69
Width 137mm

Reviews

Be the first to submit a review

Trustpilot