Easter Opening Hours and Delivery Dates here

Bosch 0601063105 GLL 2-50 + BT 150 20m Line Laser & Building Tripod

Order Code:

60-8149

Brand: Bosch MPN: 0601063105 EAN-13: 3165140718158
  • Country of Origin:
  • View All

Discontinued


This line laser and building tripod from Bosch is an ideal companion for the professional tradesman looking for precise lines and high visibility. The device has been manufactured to a high standard and has a host of excellent features, including the self-levelling horizontal and vertical pendulum line laser for quick alignment of lines.

Other features and benefits include:

Extremely precise with an accuracy of ±3mm at a distance of 10m
Easy handling due to single-handed operation
Working range of 50m with the LR 2 Professional receiver (optional)
Pendulum lock ensures safe transport
High visibility of the laser lines with a working range of 20m (without receiver)
Vertical, horizontal, and cross line modes for precise alignment
Horizontal and vertical self-levelling up to ±4°
Robust design with soft grip covering protects against knocks


  • Working range: 20m
  • Working range with laser receiver: 50m
  • Accuracy: ±0.3mm/m
  • 3 x 1.5V LR6 (AA) batteries (supplied)
  • Alignment disc, BT 150 tripod, L-BOXX inlay, laser target and protective bag included
  • Operating temperature: -20 to +50°C
  • Weight, approx: 0.45kg
  • Size: 118 x 57 x 89mm (L x W x H)
  • Manufacturer's part 0601063105
Type Line laser
Accuracy ±0.3mm/m
Range 50m
Weight approx: 0.45kg

Trustpilot