Bosch 06008C5002 AdvancedPrune Telescopic bush trimmer 18V Li-ion

MPN
06008C5002
Brand
Bosch DIY
EAN-13
4059952584614
Order Code
13-7653
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £195.92 £194.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 19/07/2026

Bosch 06008C5002 AdvancedPrune Telescopic bush trimmer, powered by an 18V Li-ion battery, offering cordless convenience for pruning operations. Engineered for precision in garden maintenance, this tool features an adjustable telescopic pole that facilitates reaching higher vegetation without using ladders, thus ensuring user safety and operational efficiency. The compact design, combined with ergonomic handling, makes it suitable for trimming hedges, shrubs, and small trees. Commonly used in residential and light commercial settings, it is ideal for maintaining well-manicured garden landscapes with minimal physical effort. Bosch's integration of lithium-ion technology ensures long battery life and consistent performance, meeting the demands of both amateur gardeners and landscaping professionals.
Type Pole Saw
Battery Voltage 18V
Cut width 45mm
Nominal Voltage 18.0V
Technology Li-ion
Voltage 18.0V
Weight 2.8kg
Weight including battery-pack 3.100

Reviews

Be the first to submit a review

Trustpilot