Bosch 06008C1A71 EasyGrassCut 18V-230 Cordless Grass Trimmer 18V (1 x 2.0Ah)

MPN
06008C1A71
Brand
Bosch
EAN-13
4059952611334
Order Code
85-9740
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

With the Bosch EasyGrassCut 18V-230 you can enjoy comfortable and convenient lawn trimming. Well balanced and lightweight, it offers easy handling and cordless freedom for moving around freely.

Its easy edging function within the upper handle facilitates changing from trimming to edging by simply pressing a button and turning the tool to edging. The tool´s semi-auto spool feeds the spool line at every trigger release.

With a fully charged battery, the trimmer can cut the edges of up to six tennis courts in one go.


  • Balanced and lightweight for easy and comfortable handling
  • 18V Power For All Alliance battery system
  • 2Ah battery included
  • Battery charger included
  • EdgeSimple function enables edging with a tap and a twist of the handle
  • Hassle-free semi-automatic spool eliminates the need for manual adjustments
  • Powerful enough to trim the edges of up to six tennis courts in one charge
  • Ideal for grass and weed cutting, lawn trimming, and edging
Type Trimmer
Battery Charge Time 124min
Cutting System Semi Automatic
Power 18V
Spool / Line Length 4M
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot