Bosch 06008C0571 UniversalHedgeCut 50 Corded Hedgecutter 480W

MPN
06008C0571
Brand
Bosch
EAN-13
4059952614670
Order Code
85-9747
Country of Origin
Hungary
Qty Was Unit Price (Ex VAT)
1+ £157.13 £123.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

The Bosch Universal Hedgecut 50 is perfect for trimming medium-sized hedges with quiet ease. Encased in the ProSilence 91 dB sound-dampening shell is an energy-efficient 480 W motor, delivering the optimal power and performance with a reduced energy demand and 80% quieter than our leading hedgecutters.

Its 50-cm long, laser-cut, diamond-ground blades with a 26-mm tooth opening cut effortlessly through branches up to 26 mm wide for fast and impressive results. This hedgecutter is perfect for trimming conifer, privet/box, hawthorn, and viburnum hedges.


  • ProSilence enables powerful performance with 80% noise reduction to 91 dB(A)
  • 50-cm blade length and 26-mm tooth spacing design for heavy trimming work
  • Efficient 480 W motor and cutting power for impressive performances
  • Perfect for trimming medium-sized hedges
Type Hedge Trimmer
Blade Length 50cm
Power 480W
Tooth Opening 26mm
Weight 3.5kg

Reviews

Be the first to submit a review

Trustpilot