Bosch 06008B9G00 AdvancedRotak Cordless Lawn Mower 36V Powerful Mowing

MPN
06008B9G00
Brand
Bosch DIY
EAN-13
4059952658063
Order Code
02-0744
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £480.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 27/10/2026

Bosch Home and Garden's AdvancedRotak 36V-44-750 cordless lawn mower features a powerful battery and efficient cutting system, ideal for medium to large gardens. The Bosch Home and Garden 06008B9G00 cordless lawn mower offers ease of use with adjustable settings and quiet operation. It is perfect for homeowners seeking a convenient and environmentally friendly way to maintain their lawns.
Type Lawn Mower
Cutting Width 44cm
Powered Battery
Grassbox Capacity 50L
Adjustable handle Yes
Battery Capacity 4 Ah
Battery Voltage 36 V
Charging Time 2.10h
Cutting clearance adjustment Yes
Cutting clearance adjustment type Stepped
Cutting System Rotary blades
Depth 1310mm
Drive Type All-wheel drive
Grass catcher Yes
Grass collecting volume 50 L
Handle(s) features Adjustable, Foldable
Height 1080mm
Manual Yes
Maximum cutting height 80cm
Maximum lawn area 750m²
Minimum cutting height 25cm
Nominal Voltage 36V
Number of Wheels 4 wheel(s)
Power Source Battery
Product colour Green
Uncertainty K 1.5 m/s²
Vibration emission 2.5 m/s²
Weight 16.5kg
Width 470mm

Reviews

Be the first to submit a review

Trustpilot