Bosch 06008B9A77 CityMower 18-32 Cordless Lawnmower 34cm 18V (1 x 4.0Ah)

MPN
06008B9A77
Brand
Bosch
EAN-13
4059952563039
Order Code
85-9731
Country of Origin
Hungary
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch CityMower 18-32 is a lightweight cordless lawnmower designed for easy urban lawn-care.

It features a powerful 18V battery with an advanced battery management system for longer runtimes, enabling cordless freedom without sacrificing power or efficiency.

The Ergoflex handles provide easy handling and support a healthy, comfortable posture while working. The handles also feature a lever control with a 3-step cutting height range of 30-60 mm for easy selection of the lawn height.

Grass combs ensure clean trims along walls and edges for quick and easy results.


  • Powerful cordless lawnmower for urban gardens
  • 18V Power For All Alliance battery system
  • 4Ah battery included
  • Battery charger included
  • Ergoflex handles provide comfortable handling and easy control
  • Grass combs ensure perfect results on edges and along walls
  • Lever with central control of 3 cutting heights from 30-60 mm
Type Lawn Mower
Cutting Width 32cm
Powered Battery
Grassbox Capacity 31L
Battery charger included
Battery charge included
Battery Charge Time 95min
Cut Height 30 > 60mm
Cutting System Rotary Blade
Power 18V
Weight 9.4kg

Reviews

Be the first to submit a review

Trustpilot