Bosch 06008B8901 EasyChain Cordless Chainsaw: Compact 18V Brushless

MPN
06008B8901
Brand
Bosch DIY
EAN-13
4059952640532
Order Code
02-0731
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £154.79 £118.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch Home and Garden EasyChain 18V-15-7 is a cordless chainsaw designed for efficient and easy garden maintenance. Featuring a lightweight design, it is ideal for trimming and cutting small to medium-sized branches. This 18V chainsaw ensures cordless convenience and is perfect for domestic gardening tasks.
Type Chainsaw
Battery Capacity 2.5 Ah
Battery charger included No
Battery Included No
Battery Voltage 18 V
chain bar length 15cm
Chain Speed 6.95 m/s
Cutting Length 13cm
Drive link thickness 1.1mm
Ergonomic handle Yes
Height 259mm
Length 385mm
Package weight 1.7kg
Power Source Battery
Product colour Black, Green
SDS system Yes
Weight 1.3kg
Width 102mm

Reviews

Be the first to submit a review

Trustpilot