Bosch 06008B8601 AdvancedChain Chainsaw 36V Cordless 310mm Blade w/o Battery

MPN
06008B8601
Brand
Bosch DIY
EAN-13
4059952514291
Order Code
02-0727
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £314.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden 06008B8601 chainsaw features a 310 mm blade length, ideal for precise cutting tasks. As a rechargeable battery-operated model without a battery included, it offers cordless convenience for garden maintenance. This chainsaw is suitable for trimming branches and cutting firewood efficiently.
Type Chainsaw
Automatic oiling Yes
Battery Capacity 2 Ah
Battery charger included No
Battery Included No
Battery Voltage 36 V
Blade Length 310mm
chain bar length 35cm
Chain Pitch 3/8" (9,52 mm)
Chain Speed 14 m/s
Cutting Length 31cm
Drive link thickness 1.1mm
Ergonomic handle Yes
Height 787mm
Length 229mm
Oil tank capacity 0.15 L
Oil tank volume 150ml
Operating type Rechargeable battery
Package weight 4.2kg
Power Source Battery
Product colour Black, Green
Removable battery Yes
Weight 3.5kg
Width 233mm

Reviews

Be the first to submit a review

Trustpilot