Bosch 06008B3101 UniversalChainPole 18V Li-ion Debrancher Shoulder Strap

MPN
06008B3101
Brand
Bosch DIY
EAN-13
3165140888110
Order Code
02-0705
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £154.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch Home and Garden manufactures the UniversalChainPole 18, a versatile debrancher designed for effective tree maintenance. This model includes a shoulder strap for ease of use and is powered by an 18 V Li-ion battery, though it is supplied without the battery or charger. Ideal for garden enthusiasts, it facilitates efficient trimming of hard-to-reach branches.
Type Shoulder Strap / Harness
AC input voltage 18 V
Automatic oiling Yes
Blade Length 200mm
Chain bar included Yes
chain bar length 20cm
Chain brake Yes
Chain Speed 4m/s
Dim (L x W x H) 2100 x 125 x 170 mm
Ergonomic handle Yes
Factory colour Black
Height 170mm
Kick-back brake Yes
Kickback protection Yes
Length 2100mm
Max. Length 2.60m
Oil tank capacity 60 L
Operating type Rechargeable battery
Operating Voltage 18V
Overload protection Yes
Power Source Battery
Product colour Black, Green
Rack size 483 mm (19")
Rechargeable battery capacity (details) 2.50Ah
Safety switch Yes
Soft grip Yes
Technology Li-ion
Weight 2.50kg
Width 125mm

Reviews

Be the first to submit a review

Trustpilot