Bosch 06008B3070 UniversalHedgePole 18 Cordless Hedgecutter 18V (1 x 2.5Ah)

MPN
06008B3070
Brand
Bosch
EAN-13
3165140888073
Order Code
85-9748
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

This Bosch UniversalHedgePole 18 is perfect for effortlessly trimming tall hedges. It features a height-adjustable, telescopic pole with a pivoting head providing a ladder-free, easy reach of up to 2.6m.

The Bosch Anti-Blocking System delivers a powerful and continuous cutting performance. It is lightweight (3.6kg) and optimally balanced for comfortable handling.

A powerful 18V Lithium-ion battery provides up to 2.5 hours of continuous work, without the risk of cutting the power cable.


  • Height adjustable, telescopic pole with a pivoting head for easy reach up to 2.6 m
  • 18V Power For All Alliance battery system
  • 2.5Ah battery included
  • Battery charger included
  • Bosch Anti-Blocking System for powerful, continuous cutting performance
  • Lightweight (3.6 kg), ergonomic design with balanced weight for enhanced comfort
  • Perfect performance and reach for trimming tall hedges effortlessly
  • Blade length of 43 cm with 16-mm tooth opening
Type Hedge Trimmer
Battery Charge Time 79min
Blade Length 43cm
Height adjustment 210 > 260cm
Pivoting Head 135°
Power 18V
Tooth Opening 16mm
Weight 3.6kg

Reviews

Be the first to submit a review

Trustpilot