Bosch 06008B3001 UniversalHedgePole 18V Telescopic Trimmer 430mm No Battery

Order Code:

02-0701

Brand: Bosch DIY MPN: 06008B3001 EAN-13: 3165140888059
Qty Unit Price (Ex VAT)
1+ £160.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 13/05/2026

Bosch Home and Garden's UniversalHedgePole 18 is a telescopic hedge trimmer designed for reaching tall hedges with ease. It features an 18 V Li-ion battery and a 430 mm blade, although the battery is not included. Ideal for garden maintenance, it includes a shoulder strap to enhance user comfort during prolonged use.
Type Pole Hedge Trimmer
Battery charger included No
Battery Voltage 18V
Blade Length 430mm
Blade size 43cm
Blade Spacing 16mm
Blade tooth spacing 1.6cm
Blade Type Single blade
Height adjustment Yes
Maximum area covered 200 m²
Maximum Height 2.6m
Minimum Height 2.1m
No-load stroke rate 2200 spm
Number of strokes 2.200 /min
Operating type Rechargeable battery
Power Source Battery
Product colour Black, Green, Red
Second battery included No
Sound power level 86 dB
Sound pressure level 72 dB
Technology Li-ion
Uncertainty K 1.5 m/s²
Vibration emission 1.1 m/s²
Weight 3.6kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot