Bosch 06008B2102 EasyPrune Pruner: Effortless Wireless 25mm Cuts

MPN
06008B2102
Brand
Bosch DIY
EAN-13
4059952647401
Order Code
02-0698
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Bosch Home and Garden EasyPrune is an ergonomic pruner designed for comfortable use. It features a 250 mm bypass blade, ideal for precise and clean cutting. This tool is perfect for maintaining and shaping garden plants and shrubs.
Type Grass & Shrub Shears
Cut width 25mm
Cutting mechanism Bypass
Dim (L x W x H) 250 x 31 x 85 mm
Height 85mm
Length 250mm
Weight 490g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot