Bosch 06008A6078 Rotak 32-12 Corded Lawnmower 32cm 1200W

MPN
06008A6078
Brand
Bosch
EAN-13
3165140816557
Order Code
85-9733
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/11/2026

The Bosch 32-12 corded lawnmower is lightweight with a powerful 1200W powerdrive motor and sharpened blade with a 32cm width of cut. Ideal for the maintenance of small-to-medium sized lawns.

Thanks to the innovative grass combs, you can cut close to the edge of walls, flowerbeds, pathways and lawns for a neat and tidy finish.

Its compact design and ergonomic folding handles makes the lawnmower easy to control around your garden, transport and great for compact storage.


  • A 1200W Powerdrive motor for reliable cuts, even in challenging situations
  • GrassCombs ensure neat results along edges, driveways, fences, and walls
  • Ergoflex handles for a comfortable and healthy working position
  • Ideal for small- to medium-sized lawns
  • A 31 litre grass box allows for easy disposal of grass clippings
Type Lawn Mower
Cutting Width 32cm
Powered Mains
Grassbox Capacity 31L
Cut Height 20 > 60mm
Cutting System Rotary Blade
Power 1200W
Weight 6.8kg

Reviews

Be the first to submit a review

Trustpilot