Bosch 06008A5870 ART 24 Electric Grass Trimmer 400W

MPN
06008A5870
Brand
Bosch
EAN-13
3165140837569
Order Code
85-9742
Country of Origin
Hungary
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Adjustable grass trimming at the click of a button with the Bosch ART 24 grass trimmer provides high-performance cutting with a hassle-free, semi-auto spool that reduces manual adjustments for uninterrupted work.

Simply switch between trimming and edging mode with its rotatable head. This handy garden tool is not only extremely lightweight at only 2.6 kg, but also has an adjustable angle and length, plus a secondary handle for less strain on the lower back.

Its powerful motor works quickly for a fast and clean finish. Use this tool for cutting grass and weeds, lawn trimming, and garden edging.


  • Semi-auto spool reduces manual adjustments to high-performance twin line
  • Switch between trimming and edging mode in just one click with rotatable head
  • One-click height adjustment extends length; change angle with secondary handle
  • Ideal for cutting grass and weeds, lawn trimming, and garden edging
  • Powerful motor for a quick and clean finish
Type Grass Trimmer
Cutting System Semi Automatic
Power 400W
Spool / Line Length 6M
Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot