Bosch 06008A5470 ART 30 Electric Grass Trimmer 480W

MPN
06008A5470
Brand
Bosch
EAN-13
3165140689199
Order Code
85-9743
Country of Origin
Hungary
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

High performance, high convenience, the powerful Bosch ART 30 grass trimmer features a semi-auto spool that reduces manual adjustments for uninterrupted work, offering grass trimming at the click of a button.

Easily switch between trimming and edging modes with its rotatable head. This handy garden tool with adjustable angle and length is lightweight at only 2.8 kg, and comes with a secondary handle for less strain on the lower back.

Its powerful motor works quickly for a fast and clean finish. Use this tool for cutting grass and weeds, lawn trimming, and garden edging.


  • Semi-auto spool reduces manual adjustments to the high-performance twin line
  • Switch between trimming and edging mode in just one click with rotatable head
  • One-click height adjustment extends length; change angle with secondary handle
  • Ideal for cutting grass and weeds, lawn trimming, and garden edging
  • Powerful motor for a quick and clean finish
Type Grass Trimmer
Commodity Classification Automated Tracking System (CCATS) 84672980
Cordless No
Customs product code (TARIC) 84672980
Cutting diameter (max) 30cm
Cutting System Semi Automatic
Cutting Width 30cm
Depth 260mm
Handle Type D-loop handle
Head Type Nylon line
Length 270mm
Line diameter 1.6mm
Line length supplied 6m
Package depth 274mm
Package height 150mm
Package volume 33825cm³
Package weight 3.94kg
Package width 230mm
Pallet gross height 99cm
Pallet gross length 120cm
Power 480W
Power Source AC
Product colour Green
Products per pallet 20 pc(s)
Products per pallet layer 4 pc(s)
Quantity per pack 1 pc(s)
Rotational speed 9500 RPM
Secondary handle Yes
Shipping (inner) cases per master (outer) case 1 pc(s)
Spool / Line Length 6M
Waste Electrical and Electronic Equipment (WEEE) compliance Yes
Weight 2.8kg
Width 800mm

Reviews

Be the first to submit a review

Trustpilot