Bosch 06008A5400 ART 30 Trimmer: Lightweight Easy-Use 300mm Width

Image Representative of Range

Bosch 06008A5400 ART 30 Trimmer: Lightweight Easy-Use 300mm Width

MPN
06008A5400
Brand
Bosch DIY
EAN-13
3165140689175
Order Code
11-5183
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 78 availableBack-order availability date - 08/11/2026

The Bosch Home and Garden ART 30 is a mains-powered grass trimmer with a cutting width of 300 mm, ideal for maintaining garden edges. It features a robust design suitable for trimming lawn edges and tight garden corners. This edge trimmer is perfect for homeowners seeking efficient lawn care solutions.
Type Grass Trimmer
Cutting diameter (max) 30cm
Cutting Method Filament
Cutting Width 300mm
Height adjustment 35cm
Idle speed (details) 9500 U/min
Operating type Mains
Power 550W
Power Source Electric AC
Rack size 483 mm (19")
Rotational speed 9500 RPM
Thread adjustment Automated
Vertical edge-cutting angle 90°
Weight 2.80kg

Reviews

Be the first to submit a review

Trustpilot