Bosch 06008A0601 UniversalLeafBlower 18V-10 Lightweight Ergonomic Blower

MPN
06008A0601
Brand
Bosch DIY
EAN-13
4059952631585
Order Code
02-0673
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £82.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden UniversalLeafBlower 18V-10 is a compact and cordless blower designed for efficient garden maintenance. It features an 18V lithium-ion battery that provides powerful performance for clearing leaves and debris. Typical applications include tidying up patios, driveways, and lawns with ease.
Type Garden Blower / Vacuum
Adjustable speed Yes
Airspeed (max) 245 km/h
Airspeed (min) 185 km/h
Battery Capacity 2.5 Ah
Battery Included No
Battery technology Lithium-Ion (Li-Ion)
Colour Black
Depth 831mm
Easy function changing Yes
Ergonomic handle Yes
Height 219mm
Package Type Box
Power Source Battery
Product colour Green
Suction mode No
Tube parts quantity 2
Uncertainty K 1.5 m/s²
Vibration emission 0 m/s²
Weight 1.3kg
Width 138mm

Reviews

Be the first to submit a review

Trustpilot