Bosch 0600861A01 Keo Lopper Cordless 18V Lightweight Efficient Cutting

MPN
0600861A01
Brand
Bosch DIY
EAN-13
3165140925914
Order Code
02-0665
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £114.87 £90.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch Home and Garden lopper is designed for efficient cutting and trimming in the garden. The Keo 18 BT model features a cordless operation for easy manoeuvrability. It is ideal for pruning branches and maintaining hedges.
Type Lopper
Battery Capacity 2 Ah
Battery level indicator Yes
Battery Voltage 18 V
Depth 285mm
Height 138mm
Idle stroke rate (max) 2300 spm
Idle stroke rate (min) 0 spm
Lock-on function Yes
Power Source Battery
Product colour Black, Green, Red
Removable battery Yes
Stroke Length 115cm
Vibration level (board) 19 m/s²
Vibration level uncertainty (wooden beam) 20 m/s²
Weight 1.3kg
Width 63mm

Reviews

Be the first to submit a review

Trustpilot