Bosch 0600857001 AdvancedShear 18V Lawn Shears Versatile Cutting Power

MPN
0600857001
Brand
Bosch DIY
EAN-13
4059952558417
Order Code
02-0661
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £128.53 £90.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden AdvancedShear 18-10 Solo is an 18 V Li-ion rechargeable lawn shears and bush trimmer. This tool, identified by product code 0600857001, is designed for precision trimming tasks in the garden. It is ideal for shaping hedges and shrubs, although it is provided without a battery or charger.
Type Grass & Shrub Shears
Battery Capacity 2 Ah
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18V
Blade Length 200mm
Blade Width 10cm
Charging Time 1.4h
Cut width 8mm
Depth 462mm
Factory colour Black
Height 163mm
Knife length 100mm
Max. battery life 60min
Operating type Rechargeable battery
Product colour Black, Green
Rack size 483 mm (19")
Rechargeable battery capacity (details) 2Ah
Shrub blade Yes
Shrub blade tooth spacing 8mm
Technology Li-ion
Weight 1.4kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot