Bosch 0600849H71 EasyHedgeCut 18-45 Cordless Hedgecutter 18V (1 x 2.0Ah)

MPN
0600849H71
Brand
Bosch
EAN-13
4059952574981
Order Code
85-9744
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £86.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Easy HedgeCut 18-45 is perfect for maintaining and trimming small and medium-sized hedges. It is exceptionally lightweight at 2.3 kg with an ergonomic design for comfortable handling in various working positions, for reduced strain on the upper body when completing longer tasks.

The 18 V Li-ion battery delivers optimum power combined with the Bosch Anti-Blocking System to provide excellent conditions for clean, powerful, and continuous cuts without frustrating setbacks such as stalling.

Cordless mobility enables freedom of movement around the garden, without the restriction or risk of cutting into live wires.


  • Bosch Anti-Blocking System for non-stop cutting
  • Lightweight 18 V cordless hedgecutter
  • 18V Power For All Alliance battery system
  • 2Ah battery included
  • Battery charger included
  • 45-cm blade length and 15-mm tooth spacing for light trimming work
  • Cordless mobility for freedom of movement around the garden
Type Hedge Trimmer
Battery Charge Time 124min
Blade Length 45cm
Power 18V
Tooth Opening 16mm
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot