Bosch 0600833303 EasyShear Cordless Lightweight 3.6V Li-ion Trimmer

MPN
0600833303
Brand
Bosch DIY
EAN-13
4059952615547
Order Code
02-0621
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 13/11/2026

The Bosch Home and Garden EasyShear is a rechargeable bush trimmer with a 3.6 V Li-ion battery, ideal for light garden maintenance. It features lawn shears designed for precise trimming and shaping of small hedges and bushes. This tool is perfect for maintaining well-kept garden edges and small topiary work.
Type Bush Trimmer
Battery Capacity 1.5 Ah
Battery level indicator Yes
Battery life 60 min
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 3.6V
Blade Length 120mm
Blade Spacing 8mm
Blade Width 8cm
Charging indicator Yes
Charging Time 3 h
Cut width 8mm
Cutting Width 80mm
Knife length 120mm
Max. battery life 50min
Operating type Rechargeable battery
Operating Voltage 3.6 V
Product colour Black, Green
Rack size 483 mm (19")
Rechargeable battery capacity (details) 1.5Ah
Shrub blade Yes
Shrub blade width 8cm
Technology Li-ion
Vibration emission 2.5 m/s²
Weight 530g

Reviews

Be the first to submit a review

Trustpilot