Christmas Opening Hours and Delivery Dates here

BOPLA B 221309 PC-V0-G 7024 Bocube 231 x 125 x 90 Graphite Grey

Order Code:

30-0224

Brand: BOPLA MPN: B 221309 PC-V0-G 7024

Discontinued


Planning to buy a range of enclosures for your latest project?

This versatile Bocube enclosure from BOPLA is made from polycarbonate and remains suitable for both interior and outdoor use. It employs innovative and patented hinged catch technology (without the need for screws), and features a recessed area in the lid for mounting membrane keypads. Wall brackets can also be used on the back of the enclosure base.


  • IP66/67
  • Length: 231mm
  • Width: 125mm
  • Height: 90mm
  • UL 94 V0, flame-resistant and self-extinguishing
  • Manufacturer's part B 221309 PC-V0-G 7024

Trustpilot