BOPLA 97253100.HMT1 Filotec Aluminium flanged box guide grooves

MPN
97253100.HMT1
Brand
BOPLA
EAN-13
4049505197903
Order Code
01-8429
Country of Origin
Hungary
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA FILOTEC F 524-100 WL is an anodised aluminium flanged box designed for durability and effective enclosure of electronics. Manufactured by BOPLA, this robust component is ideal for protecting sensitive equipment in industrial environments. Its sleek design and reliable construction make it suitable for use in control panels and electronic housings.
Type Flanged box
Material Aluminium
Enclosure Length 55.3mm
Enclosure Height 100mm
Enclosure Width 24.4mm
Colour Aluminium (anodised)
Dimensions (L x W x H) 55.3 x 24.4 x 100 mm
IP Rating IP40
Misc Attribute FILOTEC F 524-100 WL

Reviews

Be the first to submit a review

Trustpilot