BOPLA 96037665 Bocube Casing ABS grey-white RAL 7035 Industrial-grade

MPN
96037665
Brand
BOPLA
EAN-13
4049505043682
Order Code
01-8401
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £88.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BOPLA 96037665 industrial-grade casing is made from acrylonitrile butadiene styrene and comes in a grey-white colour. This durable housing, suitable for various industrial applications, provides robust protection for sensitive electronic components. Ideal for indoors and outdoors, it ensures the reliability and safety of devices in challenging environments.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 284mm
Enclosure Height 120mm
Enclosure Width 364mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 284 x 364 x 120 mm
Inside height 109mm
Inside Width 353.5mm
Internal depth 233.1mm
IP Rating IP66
Misc Attribute B 273612 ABS-7035 Bocube Gehäuse

Reviews

Be the first to submit a review

Trustpilot