BOPLA 96035234 Bocube B 221309 ABS Casing graphite grey Industrial-grade

MPN
96035234
Brand
BOPLA
EAN-13
4049505038350
Order Code
01-8393
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The BOPLA Bocube B 221309 ABS-7024 is an industrial-grade casing made of acrylonitrile butadiene styrene. It is coloured graphite grey (RAL 7024) and is designed for robust and durable protection. This versatile housing is suitable for applications in display, electronics, and terminal enclosures.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 125mm
Enclosure Height 90mm
Enclosure Width 231mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 125 x 231 x 90 mm
Inside height 82mm
Inside Width 117.9mm
Internal depth 194.1mm
IP Rating IP66, IP68
Misc Attribute Bocube B 221309 ABS-7024

Reviews

Be the first to submit a review

Trustpilot